
EE5HF30S | |
|---|---|
DigiKey Part Number | 2106-EE5HF30S-ND |
Manufacturer | |
Manufacturer Product Number | EE5HF30S |
Description | 30KVA 480D-240DCT 115C (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30000VA Power Transformer 480V Primary 240V Secondary 72.3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer SolaHD | Center Tap No |
Packaging Box | Power - Max 30000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 240V | Size / Dimension 483.00mm L x 584.00mm W |
Current - Output (Max) 72.3A | Height - Seated (Max) 711.00mm |
Primary Winding(s) Triple, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.863,76000 € | 3.863,76 € |
| Unit Price without VAT: | 3.863,76000 € |
|---|---|
| Unit Price with VAT: | 4.597,87440 € |

