
EE5HF112S | |
|---|---|
DigiKey Part Number | 2106-EE5HF112S-ND |
Manufacturer | |
Manufacturer Product Number | EE5HF112S |
Description | 112.5KVA 480D-240DCT 115C (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112500VA Power Transformer 480V Primary 240V Secondary 271A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer SolaHD | Center Tap No |
Packaging Box | Power - Max 112500VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 240V | Size / Dimension 660.00mm L x 711.00mm W |
Current - Output (Max) 271A | Height - Seated (Max) 864.00mm |
Primary Winding(s) Triple, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.235,59000 € | 8.235,59 € |
| Unit Price without VAT: | 8.235,59000 € |
|---|---|
| Unit Price with VAT: | 9.800,35210 € |

