
EE5HB30S | |
|---|---|
DigiKey Part Number | 2106-EE5HB30S-ND |
Manufacturer | |
Manufacturer Product Number | EE5HB30S |
Description | 30KVA 480D-240DCT 80C (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30000VA Power Transformer 480V Primary 240V Secondary 72.3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer SolaHD | Center Tap No |
Packaging Box | Power - Max 30000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 240V | Size / Dimension 483.00mm L x 584.00mm W |
Current - Output (Max) 72.3A | Height - Seated (Max) 711.00mm |
Primary Winding(s) Triple, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.147,88000 € | 5.147,88 € |
| Unit Price without VAT: | 5.147,88000 € |
|---|---|
| Unit Price with VAT: | 6.125,97720 € |

