
EE5HB15S | |
|---|---|
DigiKey Part Number | 2106-EE5HB15S-ND |
Manufacturer | |
Manufacturer Product Number | EE5HB15S |
Description | 15KVA 480D-240DCT 80C (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15000VA Power Transformer 480V Primary 240V Secondary 36.1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 240V | |
Current - Output (Max) | 36.1A | |
Primary Winding(s) | Triple, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | No | |
Power - Max | 15000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 483.00mm L x 584.00mm W | |
Height - Seated (Max) | 711.00mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.995,52000 € | 2.995,52 € |
| Unit Price without VAT: | 2.995,52000 € |
|---|---|
| Unit Price with VAT: | 3.564,66880 € |

