
Category | Voltage - Primary 480V |
Manufacturer SolaHD | Voltage - Secondary 240V |
Packaging Bulk | Power - Max 45000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.743,49000 € | 2.743,49 € |
| Unit Price without VAT: | 2.743,49000 € |
|---|---|
| Unit Price with VAT: | 3.264,75310 € |

