New at DigiKey
Image for EE5H15S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE5H15S

DigiKey Part Number
2106-EE5H15S-ND
Manufacturer
Manufacturer Product Number
EE5H15S
Description
TRANSFORMER ISOL 480V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
480V
Manufacturer
SolaHD
Voltage - Secondary
240V
Packaging
Bulk
Power - Max
15000VA
Part Status
Active
1st Connector
Wire Leads
Type
Isolation
2nd Connector
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.794,93000 €1.794,93 €
Manufacturers Standard Package
Unit Price without VAT:1.794,93000 €
Unit Price with VAT:2.135,96670 €