
Category | Voltage - Primary 460V |
Manufacturer SolaHD | Voltage - Secondary 230V, 133V |
Packaging Bulk | Power - Max 75000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.739,64000 € | 4.739,64 € |
| Unit Price without VAT: | 4.739,64000 € |
|---|---|
| Unit Price with VAT: | 5.640,17160 € |

