
Category | Voltage - Primary 460V |
Manufacturer SolaHD | Voltage - Secondary 230V, 133V |
Packaging Bulk | Power - Max 40000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.931,15000 € | 3.931,15 € |
| Unit Price without VAT: | 3.931,15000 € |
|---|---|
| Unit Price with VAT: | 4.678,06850 € |

