
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 460V | |
Voltage - Secondary | 460V, 266V | |
Power - Max | 75000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.359,52000 € | 3.359,52 € |
| Unit Price without VAT: | 3.359,52000 € |
|---|---|
| Unit Price with VAT: | 3.997,82880 € |

