
Category | Voltage - Primary 460V |
Manufacturer SolaHD | Voltage - Secondary 460V, 266V |
Packaging Bulk | Power - Max 40000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.830,43000 € | 2.830,43 € |
| Unit Price without VAT: | 2.830,43000 € |
|---|---|
| Unit Price with VAT: | 3.368,21170 € |

