
Category | Voltage - Primary 575V |
Manufacturer SolaHD | Voltage - Secondary 230V, 133V |
Packaging Bulk | Power - Max 11000VA |
Part Status Active | 1st Connector Wire Leads |
Type Isolation | 2nd Connector Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.803,33000 € | 1.803,33 € |
| Unit Price without VAT: | 1.803,33000 € |
|---|---|
| Unit Price with VAT: | 2.145,96270 € |

