
E7H45S | |
|---|---|
DigiKey Part Number | 2106-E7H45S-ND |
Manufacturer | |
Manufacturer Product Number | E7H45S |
Description | PWR XFMR 45000VA CHAS MT |
Customer Reference | |
Detailed Description | 45000VA Power Transformer 600V Primary 120V, 208V Secondary 125A Chassis Mount |
Category | Primary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 45000VA |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Primary 600V | Termination Style Terminal Block |
Voltage - Secondary (Full Load) 120V, 208V | Size / Dimension 584.00mm L x 406.00mm W |
Current - Output (Max) 125A | Height - Seated (Max) 711.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE7H45S | SolaHD | 0 | 2106-EE7H45S-ND | 4.191,07000 € | MFR Recommended |

