


Category | Secondary Winding(s) Dual |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 750VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Height - Seated (Max) 141.20mm |
Primary Winding(s) Single, Multiple Taps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,01000 € | 384,01 € |
| 10 | 365,64900 € | 3.656,49 € |
| Unit Price without VAT: | 384,01000 € |
|---|---|
| Unit Price with VAT: | 456,97190 € |

