


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 750VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 176.00mm L x 162.10mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,92000 € | 336,92 € |
| Unit Price without VAT: | 336,92000 € |
|---|---|
| Unit Price with VAT: | 400,93480 € |

