


E750E | |
|---|---|
DigiKey Part Number | 2106-E750E-ND |
Manufacturer | |
Manufacturer Product Number | E750E |
Description | PWR XFMR LAMINATED 750VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 750VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 750VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 176.00mm L x 162.10mm W |
Voltage - Primary 120V, 240V | Height - Seated (Max) 141.20mm |
Voltage - Secondary (Full Load) 24V | Base Product Number |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,40000 € | 270,40 € |
| Unit Price without VAT: | 270,40000 € |
|---|---|
| Unit Price with VAT: | 321,77600 € |

