


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 176.00mm L x 162.10mm W | |
Height - Seated (Max) | 141.20mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,26000 € | 219,26 € |
| 10 | 196,80200 € | 1.968,02 € |
| 25 | 195,97640 € | 4.899,41 € |
| Unit Price without VAT: | 219,26000 € |
|---|---|
| Unit Price with VAT: | 260,91940 € |

