


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 500VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 176.00mm L x 162.10mm W |
Type Laminated Core | Height - Seated (Max) 141.20mm |
Primary Winding(s) Single, Multiple Taps | Base Product Number |
Secondary Winding(s) Single, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,22000 € | 422,22 € |
| Unit Price without VAT: | 422,22000 € |
|---|---|
| Unit Price with VAT: | 502,44180 € |

