


E500EWB | |
|---|---|
DigiKey Part Number | 2106-E500EWB-ND |
Manufacturer | |
Manufacturer Product Number | E500EWB |
Description | PWR XFMR LAMINATED 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 500VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 500VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Base Product Number |
Type Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,84000 € | 266,84 € |
| Unit Price without VAT: | 266,84000 € |
|---|---|
| Unit Price with VAT: | 317,53960 € |

