


E500D | |
|---|---|
DigiKey Part Number | 2106-E500D-ND |
Manufacturer | |
Manufacturer Product Number | E500D |
Description | PWR XFMR LAMINATED 500VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 500VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Bulk | Power - Max 500VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 240V, 480V | Height - Seated (Max) 115.10mm |
Voltage - Secondary (Full Load) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,88000 € | 196,88 € |
| Unit Price without VAT: | 196,88000 € |
|---|---|
| Unit Price with VAT: | 234,28720 € |

