


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 350VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 133.40mm L x 128.80mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,48000 € | 173,48 € |
| Unit Price without VAT: | 173,48000 € |
|---|---|
| Unit Price with VAT: | 206,44120 € |

