


E350EWB | |
|---|---|
DigiKey Part Number | 2106-E350EWB-ND |
Manufacturer | |
Manufacturer Product Number | E350EWB |
Description | PWR XFMR LAMINATED 350VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 350VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 350VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 133.40mm L x 128.80mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,94000 € | 258,94 € |
| Unit Price without VAT: | 258,94000 € |
|---|---|
| Unit Price with VAT: | 308,13860 € |

