DT661H20S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2H500S

DigiKey Part Number
2106-E2H500S-ND
Manufacturer
Manufacturer Product Number
E2H500S
Description
TRANSFORMER ISOL 480V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
480V
1st Connector
-
2nd Connector
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116.459,40000 €16.459,40 €
Manufacturers Standard Package
Unit Price without VAT:16.459,40000 €
Unit Price with VAT:19.586,68600 €