300000VA Power Transformer 480V Primary 120V, 208V Secondary 834A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2H300SCU

DigiKey Part Number
2106-E2H300SCU-ND
Manufacturer
Manufacturer Product Number
E2H300SCU
Description
PWR XFMR 300000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
300000VA Power Transformer 480V Primary 120V, 208V Secondary 834A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Single
Series
Center Tap
Yes
Packaging
Bulk
Power - Max
300000VA
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Primary
480V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
120V, 208V
Size / Dimension
914.00mm L x 610.00mm W
Current - Output (Max)
834A
Height - Seated (Max)
1.17m
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120.990,93000 €20.990,93 €
Manufacturers Standard Package
Unit Price without VAT:20.990,93000 €
Unit Price with VAT:24.979,20670 €