


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 250VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 133.40mm L x 128.80mm W |
Type Laminated Core | Height - Seated (Max) 115.10mm |
Primary Winding(s) Single, Multiple Taps | Base Product Number |
Secondary Winding(s) Single, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,95000 € | 271,95 € |
| Unit Price without VAT: | 271,95000 € |
|---|---|
| Unit Price with VAT: | 323,62050 € |

