


E250EWB | |
|---|---|
DigiKey Part Number | 2106-E250EWB-ND |
Manufacturer | |
Manufacturer Product Number | E250EWB |
Description | PWR XFMR LAMINATED 250VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 250VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 250VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 132.30mm L x 114.30mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 € | 214,81 € |
| Unit Price without VAT: | 214,81000 € |
|---|---|
| Unit Price with VAT: | 255,62390 € |

