


E250D | |
|---|---|
DigiKey Part Number | 2106-E250D-ND |
Manufacturer | |
Manufacturer Product Number | E250D |
Description | PWR XFMR LAMINATED 250VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 250VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 250VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 132.30mm L x 114.30mm W |
Voltage - Primary 240V, 480V | Height - Seated (Max) 98.80mm |
Voltage - Secondary (Full Load) 24V | Base Product Number |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,03000 € | 117,03 € |
| Unit Price without VAT: | 117,03000 € |
|---|---|
| Unit Price with VAT: | 139,26570 € |

