


Category | Center Tap No |
Manufacturer SolaHD | Mounting Type Chassis Mount |
Series | Termination Style Solder, Quick Connect |
Packaging Bulk | Size / Dimension 121.70mm L x 114.30mm W |
Part Status Active | Base Product Number |
Type Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,20000 € | 133,20 € |
| Unit Price without VAT: | 133,20000 € |
|---|---|
| Unit Price with VAT: | 158,50800 € |

