


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 150VA |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 132.30mm L x 114.30mm W |
Type Laminated Core | Height - Seated (Max) 98.80mm |
Primary Winding(s) Single, Multiple Taps | Base Product Number |
Secondary Winding(s) Single, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,61000 € | 214,61 € |
| Unit Price without VAT: | 214,61000 € |
|---|---|
| Unit Price with VAT: | 255,38590 € |

