


E150EWA | |
|---|---|
DigiKey Part Number | 2106-E150EWA-ND |
Manufacturer | |
Manufacturer Product Number | E150EWA |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 150VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 114.30mm L x 113.80mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,06000 € | 151,06 € |
| Unit Price without VAT: | 151,06000 € |
|---|---|
| Unit Price with VAT: | 179,76140 € |

