Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E150

DigiKey Part Number
2106-E150-ND
Manufacturer
Manufacturer Product Number
E150
Description
PWR XFMR LAMINATED 150VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Single
Series
Center Tap
Yes
Packaging
Bulk
Power - Max
150VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,35000 €76,35 €
1268,02250 €816,27 €
2865,37750 €1.830,57 €
5263,50558 €3.302,29 €
10061,58310 €6.158,31 €
Manufacturers Standard Package
Unit Price without VAT:76,35000 €
Unit Price with VAT:90,85650 €