


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 117.10mm L x 86.10mm W | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,12000 € | 119,12 € |
| 10 | 106,98100 € | 1.069,81 € |
| 25 | 102,47760 € | 2.561,94 € |
| 50 | 99,48580 € | 4.974,29 € |
| Unit Price without VAT: | 119,12000 € |
|---|---|
| Unit Price with VAT: | 141,75280 € |

