Laminated Core 100VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E100D

DigiKey Part Number
2106-E100D-ND
Manufacturer
Manufacturer Product Number
E100D
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
117.10mm L x 86.10mm W
Height - Seated (Max)
75.20mm
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,09000 €71,09 €
Manufacturers Standard Package
Unit Price without VAT:71,09000 €
Unit Price with VAT:84,59710 €