


E075EWB | |
|---|---|
DigiKey Part Number | 2106-E075EWB-ND |
Manufacturer | |
Manufacturer Product Number | E075EWB |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 75VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 110.70mm L x 86.10mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,86000 € | 129,86 € |
| Unit Price without VAT: | 129,86000 € |
|---|---|
| Unit Price with VAT: | 154,53340 € |

