


Category | Center Tap No |
Manufacturer SolaHD | Power - Max 75VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 110.70mm L x 86.10mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,11000 € | 118,11 € |
| Unit Price without VAT: | 118,11000 € |
|---|---|
| Unit Price with VAT: | 140,55090 € |

