


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 110.70mm L x 86.10mm W | |
Height - Seated (Max) | 75.20mm | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,03000 € | 170,03 € |
| 16 | 149,31438 € | 2.389,03 € |
| 32 | 147,73125 € | 4.727,40 € |
| Unit Price without VAT: | 170,03000 € |
|---|---|
| Unit Price with VAT: | 202,33570 € |

