


E050EWB | |
|---|---|
DigiKey Part Number | 2106-E050EWB-ND |
Manufacturer | |
Manufacturer Product Number | E050EWB |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Center Tap No |
Manufacturer SolaHD | Power - Max 50VA |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Solder, Quick Connect |
Part Status Active | Size / Dimension 101.30mm L x 76.50mm W |
Type Laminated Core | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,81000 € | 115,81 € |
| Unit Price without VAT: | 115,81000 € |
|---|---|
| Unit Price with VAT: | 137,81390 € |

