Laminated Core 1500VA Power Transformer 220V, 380V, 440V, 550V Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1500VA Power Transformer 220V, 380V, 440V, 550V Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

CE1500MC

DigiKey Part Number
2106-CE1500MC-ND
Manufacturer
Manufacturer Product Number
CE1500MC
Description
PWR XFMR LAMINATED 1500VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 1500VA Power Transformer 220V, 380V, 440V, 550V Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
SolaHD
Center Tap
No
Series
Power - Max
1500VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
196.90mm L x 162.10mm W
Voltage - Primary
220V, 380V, 440V, 550V
Height - Seated (Max)
143.00mm
Primary Winding(s)
Single, Multiple Taps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1806,05000 €806,05 €
Manufacturers Standard Package
Unit Price without VAT:806,05000 €
Unit Price with VAT:959,19950 €