
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 120VAC | |
Applications | - | |
Form | Rackmount | |
Power - Rated | 3kVA | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120VAC, 208VAC | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.393,82000 € | 1.393,82 € |
| Unit Price without VAT: | 1.393,82000 € |
|---|---|
| Unit Price with VAT: | 1.658,64580 € |

