Image for A2D120HW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D120HW

DigiKey Part Number
2106-A2D120HW-ND
Manufacturer
Manufacturer Product Number
A2D120HW
Description
BYPASS SWITCH HW 20AMP 2U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) 2kVA 120VAC, 208VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Rackmount
Manufacturer
SolaHD
Power - Rated
2kVA
Series
Voltage - Output
120VAC, 208VAC
Packaging
Bulk
Input Connector
Hardwired
Part Status
Active
Output Connector
Hardwired
Voltage - Input
120VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.332,25000 €1.332,25 €
Manufacturers Standard Package
Unit Price without VAT:1.332,25000 €
Unit Price with VAT:1.585,37750 €