Image for 9342331T00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9342331T00

DigiKey Part Number
2106-9342331T00-ND
Manufacturer
Manufacturer Product Number
9342331T00
Description
PWR XFMR 15000VA
Customer Reference
Detailed Description
15000VA Power Transformer Primary Secondary
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
-
Power - Max
15000VA
Mounting Type
-
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.132,53000 €4.132,53 €
Manufacturers Standard Package
Unit Price without VAT:4.132,53000 €
Unit Price with VAT:4.917,71070 €