
9132249T00 | |
|---|---|
DigiKey Part Number | 2106-9132249T00-ND |
Manufacturer | |
Manufacturer Product Number | 9132249T00 |
Description | PWR XFMR 1500VA |
Customer Reference | |
Detailed Description | 1500VA Power Transformer Primary Secondary |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | - | |
Power - Max | 1500VA | |
Mounting Type | - | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,24000 € | 586,24 € |
| Unit Price without VAT: | 586,24000 € |
|---|---|
| Unit Price with VAT: | 697,62560 € |

