
83-24-260-3 | |
|---|---|
DigiKey Part Number | 2106-83-24-260-3-ND |
Manufacturer | |
Manufacturer Product Number | 83-24-260-3 |
Description | 24V 6A LINEAR POWER SUPPLY |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 104 ~ 127 VAC, 208 ~ 254 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 104 ~ 127 VAC, 208 ~ 254 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.5 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.00" L x 6.60" W x 5.00" H (177.8mm x 167.6mm x 127.0mm) | |
Approval Agency | CE, CSA, cURus | |
Minimum Load Required | - | |
Base Product Number |

