
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 104 ~ 127 VAC, 208 ~ 254 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.5 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Rack Mount | |
Size / Dimension | 6.00" L x 5.02" W x 4.94" H (152.4mm x 127.4mm x 125.5mm) | |
Approval Agency | CE, CSA, cURus | |
Minimum Load Required | - | |
Base Product Number |

