
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 30000VA | |
Voltage - Input | 480VAC | |
Voltage - Output | 277VAC, 480VAC | |
Connector - AC Output | - | |
Cord Length | - | |
Size / Dimension | 26.024" L x 28.031" W (661.00mm x 712.00mm) | |
Height | 40.00" (1016.00mm) | |
Form | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.793,88000 € | 30.793,88 € |
| Unit Price without VAT: | 30.793,88000 € |
|---|---|
| Unit Price with VAT: | 36.644,71720 € |

