Image for 63TAA350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63TAA350

DigiKey Part Number
2106-63TAA350-ND
Manufacturer
Manufacturer Product Number
63TAA350
Description
3PH REG 50KVA 208D-208Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Line Conditioner 50000VA 120VAC, 208VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
50000VA
Manufacturer
SolaHD
Voltage - Input
208VAC
Series
Voltage - Output
120VAC, 208VAC
Packaging
Bulk
Size / Dimension
26.024" L x 28.031" W (661.00mm x 712.00mm)
Part Status
Active
Height
40.00" (1016.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146.524,36000 €46.524,36 €
Manufacturers Standard Package
Unit Price without VAT:46.524,36000 €
Unit Price with VAT:55.363,98840 €