
6323250C8 | |
|---|---|
DigiKey Part Number | 2106-6323250C8-ND |
Manufacturer | |
Manufacturer Product Number | 6323250C8 |
Description | 63-23-250-C8 5000VA MCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Line Conditioner 5000VA 110 ~ 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 5000VA | |
Voltage - Input | 110 ~ 415VAC, 120 ~ 600VAC | |
Voltage - Output | 110 ~ 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | - | |
Height | - | |
Form | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.550,49000 € | 5.550,49 € |
| Unit Price without VAT: | 5.550,49000 € |
|---|---|
| Unit Price with VAT: | 6.605,08310 € |

