
6323220C8 | |
|---|---|
DigiKey Part Number | 2106-6323220C8-ND |
Manufacturer | |
Manufacturer Product Number | 6323220C8 |
Description | 63-23-220-C8 2000VA MCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Line Conditioner 2000VA 110 ~ 240VAC |
Category | Power - Max 2000VA |
Manufacturer SolaHD | Voltage - Input 110 ~ 415VAC, 120 ~ 600VAC |
Packaging Bulk | Voltage - Output 110 ~ 240VAC |
Part Status Active | Connector - AC Output Hardwired |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.857,33000 € | 2.857,33 € |
| Unit Price without VAT: | 2.857,33000 € |
|---|---|
| Unit Price with VAT: | 3.400,22270 € |

