
63-32-220-8 | |
|---|---|
DigiKey Part Number | 2106-63-32-220-8-ND |
Manufacturer | |
Manufacturer Product Number | 63-32-220-8 |
Description | 2000VA MCR HARDWIRE REG 600V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Line Conditioner 2000VA 120VAC, 208VAC, 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 2000VA | |
Voltage - Input | 600VAC | |
Voltage - Output | 120VAC, 208VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 10.000" L x 12.992" W (254.00mm x 330.00mm) | |
Height | 17.992" (457.00mm) | |
Form | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.702,47000 € | 2.702,47 € |
| Unit Price without VAT: | 2.702,47000 € |
|---|---|
| Unit Price with VAT: | 3.215,93930 € |

