
63-28-775-8 | |
|---|---|
DigiKey Part Number | 2106-63-28-775-8-ND |
Manufacturer | |
Manufacturer Product Number | 63-28-775-8 |
Description | 7500VA MCR HW REGULATOR 50HZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Line Conditioner 7500VA 110VAC, 120VAC, 220VAC, 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 7500VA | |
Voltage - Input | 220 ~ 415VAC | |
Voltage - Output | 110VAC, 120VAC, 220VAC, 240VAC | |
Connector - AC Output | Hardwired | |
Cord Length | - | |
Size / Dimension | 10.000" L x 25.984" W (254.00mm x 660.00mm) | |
Height | 27.992" (711.00mm) | |
Form | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.007,19000 € | 9.007,19 € |
| Unit Price without VAT: | 9.007,19000 € |
|---|---|
| Unit Price with VAT: | 10.718,55610 € |

