Image for 63-23-750-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63-23-750-8

DigiKey Part Number
2106-63-23-750-8-ND
Manufacturer
Manufacturer Product Number
63-23-750-8
Description
5000VA MCR HW REGULATOR 50HZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Line Conditioner 5000VA 110VAC, 120VAC, 220VAC, 240VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
110 ~ 415VAC
Manufacturer
SolaHD
Voltage - Output
110VAC, 120VAC, 220VAC, 240VAC
Series
Connector - AC Output
Hardwired
Packaging
Bulk
Size / Dimension
10.000" L x 12.992" W (254.00mm x 330.00mm)
Part Status
Active
Height
30.000" (762.00mm)
Power - Max
5000VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.901,36000 €7.901,36 €
Manufacturers Standard Package
Unit Price without VAT:7.901,36000 €
Unit Price with VAT:9.402,61840 €